Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796634-7

7 POS 5.08MM R/A PLUG,TRM BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
7 POS 5.08MM R/A PLUG,TRM BLK
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
Search Keywords: 7966347
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796634-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 7
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796634-7 RoHS compliant?
Yes, 796634-7 is RoHS compliant.
What is the lead time for 796634-7?
The standard lead time for 796634-7 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,489
Can Ship immediately
Manufacturer Stock:
400 can ship
Minimum Order Quantity:
5
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.01
25
$5.23
100
$4.93
300
$4.91
500
$4.55
1,000
$4.02
2,500
$4.01
5,000 +
$4.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!