Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796634-6

Pluggable Terminal Block - 5.08 mm - 6 Ways - 30 AWG - 12 AWG - 3 mm² - Screw.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Pluggable Terminal Block - 5.08 mm - 6 Ways - 30 AWG - 12 AWG - 3 mm² - Screw.
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
Search Keywords: 7966346
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796634-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 796634-6?
The recommended replacement for 796634-6 is 2ESDV-06 from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 796634-6 RoHS compliant?
Yes, 796634-6 is RoHS compliant.
What is the lead time for 796634-6?
The standard lead time for 796634-6 is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,635
Ships today, if you order in
On Order:
2,400   can ship 9/15/27
2,800   can ship 9/22/27
Minimum Order Quantity:
25
53 Weeks can ship 11/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.76
100
$2.69
300
$2.61
500
$2.58
1,000
$2.57
2,500
$2.56
5,000 +
$2.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!