Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796634-4

Pluggable Terminal Block - 5.08 mm - 4 Ways - 30 AWG - 12 AWG - 3 mm² - Screw.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Pluggable Terminal Block - 5.08 mm - 4 Ways - 30 AWG - 12 AWG - 3 mm² - Screw.
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Not Shrouded
  • Housing Color = Green
  • Side Stackable
Search Keywords: 7966344
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796634-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 4
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796634-4 RoHS compliant?
Yes, 796634-4 is RoHS compliant.
What is the lead time for 796634-4?
The standard lead time for 796634-4 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,540
Can Ship immediately
Manufacturer Stock:
9,900 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.38
150
$1.29
300
$1.24
600
$1.21
1,050
$1.20
2,550
$1.19
5,100
$1.18
7,500 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!