Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796634-3

3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
Search Keywords: 7966343
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796634-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 3
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796634-3 RoHS compliant?
Yes, 796634-3 is RoHS compliant.
What is the lead time for 796634-3?
The standard lead time for 796634-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,058
Ships today, if you order in
Manufacturer Stock:
19,826 can ship
Minimum Order Quantity:
10
12 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.108
50
$1.440
200
$1.214
400
$1.153
600
$1.117
1,000
$1.034
2,600
$1.032
5,000 +
$0.771
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!