Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796634-2

2 POS 5.08MM R/A PLUG,TRM BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2 POS 5.08MM R/A PLUG,TRM BLK
Product Highlights:
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 7966342
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 796634-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Eurostyle Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796634-2 RoHS compliant?
Yes, 796634-2 is RoHS compliant.
What is the lead time for 796634-2?
The standard lead time for 796634-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88,403
Can Ship immediately
Manufacturer Stock:
12,978 can ship
Minimum Order Quantity:
25
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.971
300
$0.689
600
$0.682
1,200
$0.553
2,700
$0.550
5,100
$0.547
7,500
$0.543
10,200 +
$0.526
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!