- Home ›
- All Products›
- 796608-8
796608-8
TE Connectivity / AMP Brand
6WWV-15-006=#6 TRIBARRIER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6WWV-15-006=#6 TRIBARRIER
Search Keywords: 7966088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796608-8
-
Alias/AKA:6WWV-15-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Current Rating (Max):25 A
-
Number of Rows:1
-
Bottom Termination Type:Solderless Wire Wrap
-
Screw Plating Material:Zinc
-
Packaging Method:Package
-
Number of Positions:15
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Thermoplastic
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Panel Mount
-
Number of Levels:1
-
Circuit Application:Power
-
Barrier Strip Style:Tri-Barrier
-
Screw Material:Steel
-
Packaging Quantity:50
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:300 V, 600 V
-
Block Style:Flat Bottom with standoffs
-
Connector & Contact Terminates To:Wire & Cable
-
Thread Size:6-32
-
Primary Product Color:Black
-
Mounting Options:6-32 Mounting Threads
-
Product Length:6.436 in, 163.47 mm
-
Contact Base Material:Copper Alloy
-
Product Orientation:Vertical
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
675
$27.27
1,350
$13.93
2,025
$9.48
2,700 +
$9.29
Click for Quote
Log in
to unlock special pricing