- Home ›
- All Products›
- 796608-4
796608-4
TE Connectivity / AMP Brand
6WWV-09-006=#6 TRIBARRIER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6WWV-09-006=#6 TRIBARRIER
Search Keywords: 7966084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796608-4
-
Alias/AKA:6WWV-09-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Number of Levels:1
-
Contact Current Rating (Max):25 A
-
Barrier Strip Style:Tri-Barrier
-
Circuit Application:Power
-
Connector Mounting Type:Panel Mount
-
UL Flammability Rating:UL 94V-0
-
Screw Material:Steel
-
Packaging Quantity:80
-
Packaging Method:Package
-
Number of Rows:1
-
Screw Plating Material:Zinc
-
Bottom Termination Type:Solderless Wire Wrap
-
Housing Material:Thermoplastic
-
Number of Positions:9
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Mounting Options:6-32 Mounting Threads
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Product Orientation:Vertical
-
Thread Size:6-32
-
Operating Voltage:300 V, 600 V
-
Contact Base Material:Copper Alloy
-
Block Style:Flat Bottom with standoffs
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:4.186 in, 106.32 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1080
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,080
$16.33
2,160
$8.34
3,240
$5.68
4,320 +
$5.57
Click for Quote
Log in
to unlock special pricing