- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796607-6
796607-6
TE Connectivity / AMP Brand
Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A/Contact
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 8.26mm Solder ST Thru-Hole 20A/Contact
Search Keywords: 7966076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796607-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.