- Home ›
- All Products›
- 796607-1
796607-1
TE Connectivity / AMP Brand
4PCV-05-397=.325"TRI BARRIER S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4PCV-05-397=.325"TRI BARRIER S
Search Keywords: 7966071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796607-1
-
Alias/AKA:4PCV-05-397
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Barrier Strip Style:Tri-Barrier
-
Mounting Options:None
-
Number of Levels:1
-
Screw Plating Material:Zinc
-
Bottom Termination Type:Printed Circuit Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Material:Steel
-
Packaging Quantity:320
-
Packaging Method:Package
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Polyamide
-
Connector Mounting Type:Board Mount
-
Screw Head Type:Combo Phil-Slot
-
Connector System:Wire-to-Board
-
Top Termination Type:Wire Clamp Combo Head
-
Contact Current Rating (Max):20 A
-
Circuit Application:Power
-
Number of Positions:5
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Centerline (Pitch):.325 in, 8.26 mm
-
Primary Product Color:Black
-
Operating Voltage:150 V
-
Block Style:Flat Bottom with standoffs
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material:Tin
-
Thread Size:4-40
-
Product Orientation:Vertical
-
Product Length:1.3 in, 33 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1280
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,280
$12.90
2,560
$6.59
3,840
$4.49
5,120 +
$4.40
Click for Quote
Log in
to unlock special pricing