- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 796605-2
796605-2
TE Connectivity / AMP Brand
Terminal Block Connectors
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Terminal Block Connectors
Product Highlights:
- Connector
- Housing Color = Blue
- Not Stacked
- Without Threaded Flange
- Without Screw Flange
Search Keywords: 7966052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796605-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:16-24 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.