- Home ›
- All Products›
- 796598-2
TE Connectivity / AMP Brand
796598-2
4WWV-08-006=BARRIER STRP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
4WWV-08-006=BARRIER STRP
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 8.26 mm Centerline
- Vertical Mount Angle
Search Keywords: 7965982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796598-2
-
Alias/AKA:4WWV-08-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Number of Levels:1
-
Number of Rows:1
-
Bottom Termination Type:Solderless Wire Wrap
-
Packaging Method:Package
-
Connector System:Wire-to-Board
-
Top Termination Type:Wire Clamp Combo Head
-
Screw Plating Material:Zinc
-
Number of Positions:8
-
Screw Head Type:Combo Phil-Slot
-
Screw Material:Steel
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power
-
Barrier Strip Style:Tri-Barrier
-
Housing Material:Polyamide
-
Contact Current Rating (Max):20 A
-
Wire Size:22 – 14 AWG, .326 – 3.31 mm²
-
Centerline (Pitch):.325 in, 8.26 mm
-
Primary Product Color:Black
-
Mounting Options:End Positions with Inserts
-
Operating Voltage:150 V
-
PCB Contact Termination Area Plating Material:Tin
-
Product Length:2.925 in, 74.3 mm
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Wire & Cable
-
Block Style:Flat Bottom with standoffs
-
Product Orientation:Vertical
-
Thread Size:4-40
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 796598-2 RoHS compliant?
Yes, 796598-2 is RoHS compliant.
What is the lead time for 796598-2?
The standard lead time for 796598-2 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
27 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
125
$18.64
250
$9.87
375
$6.95
500 +
$6.81
Click for Quote
Log in
to unlock special pricing