- Home ›
- All Products›
- 796521-2
796521-2
TE Connectivity / AMP Brand
V.35,PIN ASY,RA,34P LF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
V.35,PIN ASY,RA,34P LF
Search Keywords: 7965212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796521-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:34
-
Termination Method to Wire & Cable:Solder
-
Housing Color:Black
-
Rectangular Power Connector Type:Connector Assembly
-
Connector & Housing Type:Plug
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Right Angle
-
Strain Relief:Without
-
Sealable:No
-
Contact Retention Type within Housing:Locking Spring
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):13 A
-
Connector System:Cable-to-Board
-
Mating Retention:Without
-
Panel Mount Feature:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Retention Within Housing:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material:Tin
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Power Positions:34
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:1
-
Number of Positions:34
-
Housing Material:Phenolic GF
-
Number of Rows:4
-
Mating Alignment Type:Guide Hole
-
Shielded:No
-
Mating Alignment:With
-
Header Type:Unshrouded
-
Contact Type:Pin
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Row-to-Row Spacing:.18 in, 4.57 mm
-
Contact Mating Area Plating Material Thickness:.3 µin, .76 µm
-
Termination Post & Tail Length:.12 in, 3.04 mm
-
Centerline (Pitch):.15 in, 3.81 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Packaging Method:Box & Tray , Tray
-
Circuit Application:Power & Signal
-
Connector Height:1.999 in, 50.8 mm
-
Product Width:.868 in, 22.06 mm
-
Product Length:1.565 in, 39.75 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
42
$185.61
84
$97.96
126
$67.37
168 +
$66.02
Click for Quote
Log in
to unlock special pricing