Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796502-1

CPC POSTED RCPT,23-19,R/A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
CPC POSTED RCPT,23-19,R/A
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • 19 Positions
  • 19 Signal Positions
  • 0 Power Positions
Search Keywords: 7965021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    796502-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Retention:
    With
  • Shielded:
    No
  • Reverse Gender:
    Yes
  • Panel Mount Feature:
    With
  • Mating Alignment Type:
    Keyed
  • Mating Retention Type:
    Threaded Coupling
  • Packaging Quantity:
    8
  • Number of Signal Positions:
    19
  • Circular Connector Shell Size:
    23
  • Circuit Application:
    Signal
  • Keying:
    A
  • Connector Mounting Type:
    Panel Mount
  • UL Flammability Rating:
    UL 94V-0
  • Connector Product Type:
    Connector Assembly
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Packaging Method:
    Tray
  • Contact Type:
    Socket
  • Circular Connector Shell Type:
    All Plastic
  • Number of Positions:
    19
  • Sealable:
    Yes
  • Housing Color:
    Black
  • Panel Mount Feature Type:
    Flange with Mounting Holes
  • Connector & Housing Type:
    Receptacle
  • Housing Material:
    PA 6.6
  • Mating Alignment:
    With
  • Number of Power Positions:
    0
  • Fluid Resistance:
    None
  • Assembly Length:
    2.15 in, 54.61 mm
  • Operating Voltage:
    250 VAC, 250 VDC
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector System:
    Wire-to-Board , Wire-to-Panel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 796502-1 discontinued?
Yes, 796502-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 796502-1?
The recommended replacement for 796502-1 is 1-796502-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 796502-1 RoHS compliant?
Yes, 796502-1 is RoHS compliant.
What is the lead time for 796502-1?
The standard lead time for 796502-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$68.72
6
$67.45
11
$66.16
21
$64.90
40
$63.62
100
$40.41
1,000 +
$38.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!