- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 796382-1
796382-1
TE Connectivity / AMP Brand
Connector Accessories CPC Clamp Nylon Black Individual
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories CPC Clamp Nylon Black Individual
Product Highlights:
- Accessory Type = Cable Clamp
- Shell Size = 23
- Body Style = Right Angle
- Cable Diameter (Max.) = 17.86 mm
- Nylon Cable Clamp Material
Search Keywords: 7963821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796382-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:CPC Clamp
-
Dimension:48.26 x 60.96 x 42.79 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.