- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 796381-1
796381-1
TE Connectivity / AMP Brand
Connector Accessories CPC Cable Clamp Kit Shell Size 17 Nylon Black Individual
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories CPC Cable Clamp Kit Shell Size 17 Nylon Black Individual
Product Highlights:
- Cable Clamp
- Shell Size = 17
- Body Style = Right Angle
- Cable Diameter (Max.) = 11.51 mm
- Nylon Cable Clamp Material
Search Keywords: 7963811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796381-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clamp
-
Dimension:30.48 x 45.72 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.