- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 796380-2
796380-2
TE Connectivity / AMP Brand
R/A STRN RELIEF KIT,SZ 13,CPC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
R/A STRN RELIEF KIT,SZ 13,CPC
Product Highlights:
- Cable Clamp
- Shell Size = 13
- Body Style = Right Angle
- Cable Diameter (Max.) = 11.51 mm
- Nylon Cable Clamp Material
Search Keywords: 7963802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796380-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:CPC Clamp
-
Dimension:41.91 x 42.16 x 25.65 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
236
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$11.80
25
$11.36
50
$11.30
100
$11.25
250
$10.45
500
$9.65
1,000 +
$9.05
Click for Quote
Log in
to unlock special pricing