- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 796379-2
796379-2
TE Connectivity / AMP Brand
R/A STRN RELIEF KIT,SZ 11,CPC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
R/A STRN RELIEF KIT,SZ 11,CPC
Product Highlights:
- Cable Clamp
- Shell Size = 11
- Body Style = Right Angle
- Cable Diameter (Max.) = 8.36 mm
- Nylon Cable Clamp Material
Search Keywords: 7963792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796379-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:CPC Clamp
-
Dimension:34.54 x 35.56 x 22.47 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
On Order:
400
can ship 8/12/26
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$13.04
25
$8.56
50
$8.47
100
$8.39
250
$8.34
500
$8.29
1,000 +
$8.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT