- Home ›
- All Products›
- 796329-3
796329-3
TE Connectivity / AMP Brand
23-57 CPC POSTD SKT RECPT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
23-57 CPC POSTD SKT RECPT
Product Highlights:
- Connector
- Number of Positions = 57
- Receptacle
- Socket
- Preloaded
Search Keywords: 7963293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796329-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Panel Mount Feature Type:Flange with Threaded Inserts
-
Contact Protection:With
-
Mating Retention Type:Threaded Coupling
-
Reverse Gender:Yes
-
Mating Alignment:With
-
Connector Product Type:Connector Assembly
-
Contact Current Rating (Max):7.5 A
-
Connector & Housing Type:Receptacle
-
Circular Connector Shell Size:23
-
Shielded:No
-
Number of Power Positions:0
-
Fluid Resistance:None
-
Number of Signal Positions:57
-
Number of Positions:57
-
UL Flammability Rating:UL 94V-0
-
Circular Connector Shell Type:All Plastic
-
Mating Retention:With
-
Connector Mounting Type:Panel Mount
-
Housing Material:Thermoplastic
-
Panel Mount Feature:With
-
Sealable:No
-
Mating Alignment Type:Keyed
-
Packaging Method:Bag
-
Housing Color:Black
-
Packaging Quantity:12
-
Connector System:Wire-to-Board
-
Contact Type:Socket
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Assembly Length:1.169 in, 29.69 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$195.69
10
$195.20
25
$194.71
36
$194.22
72
$102.51
108
$70.50
144 +
$69.09
Click for Quote
Log in
to unlock special pricing