- Home ›
- All Products›
- 796299-1
796299-1
TE Connectivity / AMP Brand
AMPOWER HOUSING,RCPT,35 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPOWER HOUSING,RCPT,35 POS
Product Highlights:
- Housing
- Connector Type = Receptacle
- Number of Positions = 35
- Without 6/32 Insert
Search Keywords: 7962991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796299-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Sealable:No
-
Housing Color:Black
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:35
-
Connector & Housing Type:Receptacle
-
Packaging Method:Package
-
Contact Retention Within Housing:Without
-
Housing Material:Polyester GF
-
Contact Type:Pin
-
Row-to-Row Spacing:.236 in, .314 in, .393 in, 10 mm, 6 mm, 8 mm
-
Centerline (Pitch):.006 in, .009 in, .012 in, .16 mm, .24 mm, .31 mm
-
Circuit Application:Power & Signal
-
Rectangular Power Connector Type:Connector Assembly
-
Operating Voltage:250 VDC
-
Mating & Unmating Configuration:Normal
-
Operating Temperature Range:-40 – 105 °C, -67 – 257 °F
-
Header Type:Fully Shrouded
-
Agency/Standard:UL
-
Connector System:Cable-to-Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$34.12
500
$18.01
750
$12.38
1,000 +
$12.14
Click for Quote
Log in
to unlock special pricing