- Home ›
- All Products›
- 796273-1
TE Connectivity / AMP Brand
796273-1
SLD CPC RCPT ASSY,17-14,REV SX
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SLD CPC RCPT ASSY,17-14,REV SX
Product Highlights:
- Connector
- Number of Positions = 14
- Receptacle
- For Use With Socket Contacts
- Not Preloaded
Search Keywords: 7962731
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 796273-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Circuit Application: | Signal |
| Number of Power Positions: | 0 |
| Connector Product Type: | Housing |
| Circular Connector Shell Size: | 17 |
| Contact Type: | Socket |
| Reverse Numbering: | With |
| Sealable: | Yes |
| Contact Protection: | With |
| Mating Alignment Type: | Keyed |
| Number of Positions: | 14 |
| Number of Signal Positions: | 14 |
| Reverse Gender: | Yes |
| Body Orientation: | Straight |
| Packaging Method: | Bag |
| Mating Retention: | With |
| Fluid Resistance: | Immersion |
| Housing Color: | Black |
| Connector System: | Wire-to-Wire |
| Circular Connector Shell Type: | All Plastic |
| Packaging Quantity: | 100 |
| Connector & Housing Type: | Receptacle |
| UL Flammability Rating: | UL 94V-0 |
| Panel Mount Feature: | Without |
| Mating Alignment: | With |
| Shielded: | No |
| Mating Retention Type: | Threaded Coupling |
| Housing Material: | Nylon |
| Operating Voltage: | 600 VAC, 600 VDC |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| Thread Size: | 15/16-20 UNEF – 2A |
| Polarization Code: | A |
Frequently Asked Questions
Is 796273-1 RoHS compliant?
Yes, 796273-1 is RoHS compliant.
What is the lead time for 796273-1?
The standard lead time for 796273-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$81.47
200
$43.00
300
$29.57
400 +
$28.98
Click for Quote
Log in
to unlock special pricing