- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 796136-1
TE Connectivity / AMP Brand
796136-1
ASSY, SMT BATTERY CONN
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ASSY, SMT BATTERY CONN
Product Highlights:
- Battery Holder
- Number of Positions = 2
- Horizontal Mount Angle
- No PCB Retention Feature
- Without Mounting Holes
Search Keywords: 7961361
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 796136-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
400 |
| Type: | Battery |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 30 VAC |
Tools/3D Models
+
Frequently Asked Questions
Is 796136-1 RoHS compliant?
Yes, 796136-1 is RoHS compliant.
What is the lead time for 796136-1?
The standard lead time for 796136-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,195
Can Ship immediately
On Order:
2,400
can ship 11/23/26
Minimum Order Quantity:
400
14 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
400
$1.70
800
$1.65
1,200
$1.64
2,800
$1.60
5,200
$1.55
7,600
$1.54
10,000
$1.53
15,200 +
$1.52
Click for Quote
Log in
to unlock special pricing