- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 796075-1
TE Connectivity / AMP Brand
796075-1
NGC SEALING PLUG
View Datasheet Ask the Datasheet Accessories Notify Me
- Wire Entry Seal
- Small Pack
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 796075-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
576 |
| Type: | Seal |
| Dimension: | 11.5 x 3.7 mm |
| Operating Temperature: | -50 to 125 °C |