Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

796068-3

40 BMATE PFT RCPT ASSY PB FREE

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
40 BMATE PFT RCPT ASSY PB FREE
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 40
  • 1.27 mm Centerline
  • Standard Profile
Search Keywords: 7960683
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    796068-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    SCSI
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    F
  • Termination Method:
    PRESS FIT
  • Pitch:
    1.27 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 796068-3 RoHS compliant?
Yes, 796068-3 is RoHS compliant.
What is the lead time for 796068-3?
The standard lead time for 796068-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
15 Weeks can ship 12/23/26
Backorder
Price (USD)
Qty
Unit Price
225
$21.42
450
$11.31
675
$7.78
900 +
$7.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!