- Home ›
- All Products›
- 796067-3
796067-3
TE Connectivity / AMP Brand
20 BMATE PFT RCPT ASSY PB FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
20 BMATE PFT RCPT ASSY PB FREE
Search Keywords: 7960673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:796067-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Operating Voltage:30 VAC
-
Connector Height:.45 in, 11.5 mm
-
PCB Mount Alignment Type:Post Polarization
-
PCB Mount Orientation:Vertical
-
PCB Retention Feature Plating Material:Tin over Nickel
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Mount Retention:With
-
Centerline (Pitch):.05 in, 1.27 mm
-
PCB Mount Retention Type:Boardlock , Retention Leg
-
Contact Current Rating (Max):3.35 A
-
Number of Positions:20
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Contact Termination Area Plating Material Thickness:1.27 – 2.03 µm
-
Circuit Application:Signal
-
Rectangular Termination Post & Tail Width:.012 in, .3 mm
-
PCB Mount Alignment:With
-
Contact Type:Socket
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Housing Temperature Rating:High
-
Mating Alignment Type:Polarized
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Rectangular Termination Post & Tail Thickness:.013 in, .32 mm
-
Insulation Resistance:2 MΩ
-
Stackable:No
-
Packaging Quantity:40
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Thickness (Recommended):.76 in
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Base Material:Phosphor Bronze
-
PCB Retention Feature Material:Brass
-
Sealable:No
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Connector Profile:Standard
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Type:Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
50
$5.22
100
$4.98
250
$4.77
500
$4.57
1,000
$3.82
2,500
$3.72
5,000
$3.57
7,500 +
$3.56
Click for Quote
Log in
to unlock special pricing