- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 794994-1
794994-1
TE Connectivity / AMP Brand
09P UMNL BLACK INTERFACE SEAL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
09P UMNL BLACK INTERFACE SEAL
Search Keywords: 7949941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794994-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Interfacial Seal
-
Dimension:20.7 x 20.7 x 1.57 mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,250
Ships today, if you order in
Manufacturer Stock:
55,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,000
$0.3479
3,000
$0.3262
5,000
$0.3161
8,000
$0.3068
10,000
$0.3024
15,000
$0.2944
25,000 +
$0.2843
Click for Quote
Log in
to unlock special pricing