- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794958-2
794958-2
TE Connectivity / AMP Brand
VAL-U-LOK SKT BR AU 22-26AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
VAL-U-LOK SKT BR AU 22-26AWG
Search Keywords: 7949582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794958-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
3750
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$0.5812
2,500
$0.5798
3,750
$0.5782
7,500
$0.3061
11,250
$0.2154
15,000 +
$0.2111
Click for Quote
Log in
to unlock special pricing