- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794958-1
TE Connectivity / AMP Brand
794958-1
VAL-U-LOK SKT BR SN 22-26AWG
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Socket
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Brass Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 794958-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 22-26 AWG |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin Over Nickel |
| Maximum Current Rating: | 9 A |
| Termination Method: | Crimp |