- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 794957-4
794957-4
TE Connectivity / AMP Brand
VAL-U-LOK PIN PHBZ AU 22-26AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VAL-U-LOK PIN PHBZ AU 22-26AWG
Search Keywords: 7949574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794957-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
UL File Number:E28476
-
CSA File Number:208567
-
Contact Base Material:Phosphor Bronze
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:250 VDC
-
Packaging Method:Reel
-
Wire/Cable Type:Discrete Wire
-
Contact Retention Type:Locking Lance
-
Agency/Standard:CSA , UL
-
Circuit Application:Signal
-
UL Rating:Recognized
-
Wire Size:26 – 22 AWG, .13 – .32 mm²
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Classification:Signal
-
Contact Retention:With
-
Accepts Wire Insulation Diameter Range:.047 – .069 in, 1.2 – 1.75 mm
-
Contact Design:Formed Pin
-
Contact Current Rating (Max):9 A
-
Packaging Quantity:5000
-
Contact Termination Area Plating Material:Gold
-
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
-
Connector System:Wire-to-Wire
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3,750
$0.1958
7,500
$0.1205
11,250
$0.0954
15,000 +
$0.0935
Click for Quote
Log in
to unlock special pricing