- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794957-3
794957-3
TE Connectivity / AMP Brand
VAL-U-LOK PIN PHBR SN 22-26AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VAL-U-LOK PIN PHBR SN 22-26AWG
Product Highlights:
- Contact
- Pin
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Phosphor Bronze Material
Search Keywords: 7949573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794957-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0334
10,000
$0.0312
25,000
$0.0297
50,000
$0.0286
100,000
$0.0285
150,000
$0.0283
250,000
$0.0282
500,000 +
$0.0280
Click for Quote
Log in
to unlock special pricing