- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794957-2
794957-2
TE Connectivity / AMP Brand
VAL-U-LOK PIN BR AU 22-26AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VAL-U-LOK PIN BR AU 22-26AWG
Product Highlights:
- Contact
- Pin
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Brass Material
Search Keywords: 7949572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794957-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,750
$0.3080
7,500
$0.1895
11,250
$0.1500
15,000 +
$0.1470
Click for Quote
Log in
to unlock special pricing