Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794956-4

Contact SKT Crimp ST Cable Mount T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount T/R Automotive
Product Highlights:
  • Contact
  • Socket
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
  • Phosphor Bronze Material
Search Keywords: 7949564
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794956-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Contact Type: Stamped Signal
Gender: SKT
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794956-4 RoHS compliant?
Yes, 794956-4 is RoHS compliant.
What is the lead time for 794956-4?
The standard lead time for 794956-4 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,305
Ships today, if you order in
Minimum Order Quantity:
1000
25 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3336
3,500
$0.3050
7,000
$0.2925
10,500
$0.2918
17,500
$0.2847
28,000
$0.2810
52,500 +
$0.2738
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!