Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794956-3

Socket Contact - VAL-U-LOK Series - 18 to 22 AWG - Tin Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - VAL-U-LOK Series - 18 to 22 AWG - Tin Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Socket
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 7949563
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794956-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794956-3 RoHS compliant?
Yes, 794956-3 is RoHS compliant.
What is the lead time for 794956-3?
The standard lead time for 794956-3 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 136,500
Can Ship immediately
Minimum Order Quantity:
3500
Order Increment:
3500
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,500
$0.0228
10,500
$0.0201
28,000
$0.0188
52,500
$0.0183
101,500
$0.0180
150,500
$0.0178
252,000
$0.0178
500,500 +
$0.0174
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!