Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794956-1

Socket Contact - VAL-U-LOK Series - 18 to 22 AWG - Tin Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - VAL-U-LOK Series - 18 to 22 AWG - Tin Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Socket
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 7949561
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794956-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Contact Type: Power
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794956-1 RoHS compliant?
Yes, 794956-1 is RoHS compliant.
What is the lead time for 794956-1?
The standard lead time for 794956-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 868,000
Can Ship immediately
Minimum Order Quantity:
3500
Order Increment:
3500
20 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,500
$0.0194
10,500
$0.0182
28,000
$0.0172
52,500
$0.0169
101,500
$0.0169
150,500
$0.0168
252,000
$0.0168
500,500 +
$0.0167
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!