- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794955-1
TE Connectivity / AMP Brand
794955-1
VAL-U-LOK PIN BR SN 22-18AWG
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Pin
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794955-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9 A
-
Termination Method:Crimp