Available Replacements
Older Equivalent
106527-2 106527-2 TE Connectivity / AMP Brand 02P DUAC REC HSG
106527-2

TE Connectivity / AMP Brand

In Stock: 27,303

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794954-2

2P RCPT VAL-U-LOK V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2P RCPT VAL-U-LOK V2
Product Highlights:
  • Housing
  • Receptacle
  • Number of Circuits = 2
  • UL 94V-2
  • Number of Rows = Dual
Search Keywords: 7949542
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794954-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 794954-2?
The recommended replacement for 794954-2 is 106527-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 794954-2 RoHS compliant?
Yes, 794954-2 is RoHS compliant.
What is the lead time for 794954-2?
The standard lead time for 794954-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,711
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0888
2,500
$0.0842
5,000
$0.0822
7,500
$0.0811
25,000
$0.0777
50,000
$0.0701
100,000
$0.0683
150,000 +
$0.0672
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!