Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794953-8

8P PM PLUG VAL-U-LOK V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
8P PM PLUG VAL-U-LOK V2
Product Highlights:
  • Housing
  • Plug
  • Number of Circuits = 8
  • UL 94V-2
  • Number of Rows = Dual
Search Keywords: 7949538
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794953-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 8
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794953-8 RoHS compliant?
Yes, 794953-8 is RoHS compliant.
What is the lead time for 794953-8?
The standard lead time for 794953-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 2/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1435
2,500
$0.1362
5,000
$0.1249
7,500
$0.1232
25,000
$0.1028
50,000
$0.0928
100,000
$0.0904
150,000 +
$0.0892
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!