Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794953-4

4P PM PLUG VAL-U-LOK V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
4P PM PLUG VAL-U-LOK V2
Product Highlights:
  • Housing
  • Plug
  • Number of Circuits = 4
  • UL 94V-2
  • Number of Rows = Dual
Search Keywords: 7949534
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794953-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794953-4 RoHS compliant?
Yes, 794953-4 is RoHS compliant.
What is the lead time for 794953-4?
The standard lead time for 794953-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,607
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1052
2,500
$0.0910
5,000
$0.0882
7,500
$0.0854
25,000
$0.0834
50,000
$0.0829
100,000
$0.0827
150,000 +
$0.0825
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!