Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794940-1

06P MINI UMNL CAP HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MINI UMNL CAP HSG
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK Sealed
  • Number of Circuits = 6
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 7949401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794940-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Operating Temperature: -40 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794940-1 RoHS compliant?
Yes, 794940-1 is RoHS compliant.
What is the lead time for 794940-1?
The standard lead time for 794940-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,343
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.147
500
$0.788
1,000
$0.780
2,500
$0.779
5,000
$0.777
7,500
$0.775
10,000 +
$0.773
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!