- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794939-1
794939-1
TE Connectivity / AMP Brand
Connector Housing - Mini Universal MATE-N-LOK Series - Receptacle - 4 Ways - 4.14 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Housing - Mini Universal MATE-N-LOK Series - Receptacle - 4 Ways - 4.14 mm.
Product Highlights:
- Housing
- Mini-Universal MATE-N-LOK Sealed
- Number of Circuits = 4
- 4.14 mm Centerline, Matrix
- In-Line Contact Layout
Search Keywords: 7949391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794939-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:-40 to 90 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,953
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$1.175
250
$0.925
500
$0.877
1,000
$0.761
2,500
$0.759
5,000
$0.757
7,500
$0.755
10,000 +
$0.753
Click for Quote
Log in
to unlock special pricing