- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 794920-1
794920-1
TE Connectivity / AMP Brand
05P UMNL SOCKER HDR ASSY POL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
05P UMNL SOCKER HDR ASSY POL
Search Keywords: 7949201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794920-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
650
$1.839
1,300
$1.132
1,950
$0.896
2,600 +
$0.878
Click for Quote
Log in
to unlock special pricing