- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794899-1
794899-1
TE Connectivity / AMP Brand
04P UMNL HI TEMP PLUG HSG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
04P UMNL HI TEMP PLUG HSG
Search Keywords: 7948991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794899-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97,085
Can Ship immediately
Manufacturer Stock:
26,839
can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.5177
500
$0.5164
1,000
$0.5151
2,500
$0.5138
5,000
$0.3162
7,500
$0.2503
10,000 +
$0.2453
Click for Quote
Log in
to unlock special pricing