Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794895-1

Connector Housing - Mini Universal MATE-N-LOK Series - Plug, 6 Ways - 4.14 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Connector Housing - Mini Universal MATE-N-LOK Series - Plug, 6 Ways - 4.14 mm.
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK Sealed
  • Number of Circuits = 6
  • 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 7948951
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794895-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    -40 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794895-1 RoHS compliant?
Yes, 794895-1 is RoHS compliant.
What is the lead time for 794895-1?
The standard lead time for 794895-1 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,306
Can Ship immediately
On Order:
4,000   can ship 11/30/26
Minimum Order Quantity:
25
13 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.101
250
$0.895
500
$0.837
2,000
$0.820
4,000
$0.817
6,000
$0.815
8,000
$0.813
10,000 +
$0.811
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!