Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794805-1

4 CIR UMNL PLUG,ROUND HOLES

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
4 CIR UMNL PLUG,ROUND HOLES
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK Sealed
  • Number of Circuits = 4
  • 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 7948051
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794805-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    -40 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794805-1 RoHS compliant?
Yes, 794805-1 is RoHS compliant.
What is the lead time for 794805-1?
The standard lead time for 794805-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,552
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.831
250
$0.756
500
$0.731
1,000
$0.690
2,500
$0.647
5,000
$0.645
7,500
$0.644
10,000 +
$0.642
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!