- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794760-1
794760-1
TE Connectivity / AMP Brand
Conn Housing RCP 6 POS 6.35mm ST Panel Mount White Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 6 POS 6.35mm ST Panel Mount White Package
Product Highlights:
- Housing
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 x 6.35 mm Centerline, Matrix
- Number of Circuits = 6
Search Keywords: 7947601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794760-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:N/A
-
Number of Contacts:6
-
Maximum Voltage Rating:6003494VDC,6003494VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,516
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1750
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.562
500
$1.256
1,000
$1.221
1,750
$1.204
3,500
$1.197
5,250
$1.191
7,000 +
$1.186
Click for Quote
Log in
to unlock special pricing