Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794714-3

06P UMNL CAP HSG RED,PAN MNT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P UMNL CAP HSG RED,PAN MNT
Search Keywords: 7947143
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794714-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 6
Maximum Voltage Rating: 600,600 VDC|VAC
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794714-3 RoHS compliant?
Yes, 794714-3 is RoHS compliant.
What is the lead time for 794714-3?
The standard lead time for 794714-3 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,600
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1750
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6215
500
$0.6200
1,000
$0.6183
1,750
$0.6168
3,500
$0.3795
5,250
$0.3005
7,000 +
$0.2945
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!