- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 794697-1
794697-1
TE Connectivity / AMP Brand
04P CMNL HDR ASSY R/A PC NATL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
04P CMNL HDR ASSY R/A PC NATL
Product Highlights:
- Header
- Connector Type = Header - Pin
- Contact Type = Pin
- Through Hole Contact Termination Type
- In-Line Contact Layout
Search Keywords: 7946971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794697-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
100
$2.45
300
$2.44
400
$2.43
800
$1.50
1,200
$1.19
1,600 +
$1.16
Click for Quote
Log in
to unlock special pricing