- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794683-1
TE Connectivity / AMP Brand
794683-1
09P .140 MNL CAP BLK HT
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
09P .140 MNL CAP BLK HT
Product Highlights:
- Housing
- 6.10 x 6.10 mm Centerline, Matrix
- Number of Circuits = 9
- Matrix Contact Layout
- Housing Type = Receptacle (Cap)
Search Keywords: 7946831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794683-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:9
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:28/Contact A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 794683-1 RoHS compliant?
Yes, 794683-1 is RoHS compliant.
What is the lead time for 794683-1?
The standard lead time for 794683-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,400
$0.869
2,800
$0.535
4,200
$0.423
5,600 +
$0.415
Click for Quote
Log in
to unlock special pricing