- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794657-8
Available Replacements
Değişim Önerildi
TE Connectivity / AMP Brand
794657-8
Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Package
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Package
Product Highlights:
- Housing
- AMP-DUAC
- Receptacle
- 0 Power Positions
- 8 Signal Positions
Search Keywords: 7946578
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 794657-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 9/Contact A |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 794657-8 discontinued?
Yes, 794657-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 794657-8?
The recommended replacement for 794657-8 is 1586019-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 794657-8 RoHS compliant?
Yes, 794657-8 is RoHS compliant.
What is the lead time for 794657-8?
The standard lead time for 794657-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.