- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794657-6
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
794657-6
06P RCPT HSG 94V-0
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BAG Packaging
Certificate of Compliance
Description
+
06P RCPT HSG 94V-0
Product Highlights:
- Housing
- AMP-DUAC
- Receptacle
- 0 Power Positions
- 6 Signal Positions
Search Keywords: 7946576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794657-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 794657-6 discontinued?
Yes, 794657-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 794657-6?
The recommended replacement for 794657-6 is 1586019-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 794657-6 RoHS compliant?
Yes, 794657-6 is RoHS compliant.
What is the lead time for 794657-6?
The standard lead time for 794657-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories