- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 794632-8
TE Connectivity / AMP Brand
794632-8
3mm Centerline, 250V, 5 A max.
View Datasheet Ask the Datasheet Accessories
- Header
- Connector Type = Header - Pin
- Through Hole Contact Termination Type
- 8 Positions
- Number of Rows = 2
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794632-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
234 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
-
- Item discontinued